Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

12107C103MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ER72H103MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12107C103MAT2A |
Description | CAP CER 10000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C103MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107C103KAT2A | KYOCERA AVX | 5.244 | 478-KGM32ER72H103KUCT-ND | 0,67000 € | Upgrade |
| 1210CC103MAT1A | KYOCERA AVX | 0 | 1210CC103MAT1A-ND | 0,28502 € | Similar |
| 1210J5000103MXT | Knowles Syfer | 0 | 1210J5000103MXT-ND | 0,30206 € | Direct |
| 1210J5000103JXT | Knowles Syfer | 0 | 1210J5000103JXT-ND | 0,35594 € | Upgrade |
| 1210J6300103JXT | Knowles Syfer | 0 | 1210J6300103JXT-ND | 0,35594 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21581 € | 431,62 € |
| Unit Price without VAT: | 0,21581 € |
|---|---|
| Unit Price with VAT: | 0,25681 € |








