
12106D226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR50J226MUTR-ND - Tape & Reel (TR) 478-KGM32AR50J226MUCT-ND - Cut Tape (CT) 478-KGM32AR50J226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12106D226MAT2A |
Description | CAP CER 22UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12106D226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,38800 € | 38,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32446 € | 162,23 € |
| 1.000 | 0,30480 € | 304,80 € |
| 1.500 | 0,29495 € | 442,43 € |
| 2.500 | 0,28403 € | 710,08 € |
| 3.500 | 0,27765 € | 971,77 € |
| 5.000 | 0,27152 € | 1.357,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

