
12105J0R2ABTTR | |
|---|---|
DigiKey Part Number | 12105J0R2ABTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12105J0R2ABTTR |
Description | CAP THIN FILM 0.2PF 50V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF Thin Film Capacitor 50 V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105J0R2ABTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.2 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.119" L x 0.098" W (3.02mm x 2.50mm) | |
Height - Seated (Max) | 0.044" (1.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,77288 € | 5.318,64 € |
| Unit Price without VAT: | 1,77288 € |
|---|---|
| Unit Price with VAT: | 2,10973 € |

