
12105E394MAT2A | |
|---|---|
DigiKey Part Number | 12105E394MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12105E394MAT2A |
Description | CAP CER 0.39UF 50V Z5U 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105E394MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12553 € | 251,06 € |
| Unit Price without VAT: | 0,12553 € |
|---|---|
| Unit Price with VAT: | 0,14938 € |

