10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105D106MAT2A

DigiKey Part Number
478-KGM32AR51H106MUTR-ND - Tape & Reel (TR)
478-KGM32AR51H106MUCT-ND - Cut Tape (CT)
478-KGM32AR51H106MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105D106MAT2A
Description
CAP CER 10UF 50V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105D106MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,85300 €8,53 €
500,67780 €33,89 €
1000,62390 €62,39 €
5000,53272 €266,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50451 €504,51 €
2.0000,48129 €962,58 €
3.0000,46966 €1.408,98 €
5.0000,45676 €2.283,80 €
7.0000,44922 €3.144,54 €
10.0000,44197 €4.419,70 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €