Similar

12105D105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ER51H105MUTR-ND - Tape & Reel (TR) 478-KGM32ER51H105MUCT-ND - Cut Tape (CT) 478-KGM32ER51H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105D105MAT2A |
Description | CAP CER 1UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105D105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,17350 € | 17,35 € |
| 500 | 0,13954 € | 69,77 € |
| 1.000 | 0,12906 € | 129,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11611 € | 348,33 € |
| 6.000 | 0,10977 € | 658,62 € |
| 9.000 | 0,10660 € | 959,40 € |
| 15.000 | 0,10309 € | 1.546,35 € |
| 21.000 | 0,10103 € | 2.121,63 € |
| 30.000 | 0,09905 € | 2.971,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


