1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C475KAZ2A

DigiKey Part Number
478-KGF32LR71H475KUTR-ND - Tape & Reel (TR)
478-KGF32LR71H475KUCT-ND - Cut Tape (CT)
478-KGF32LR71H475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C475KAZ2A
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C475KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,61000 €6,10 €
500,49400 €24,70 €
1000,45210 €45,21 €
5000,38116 €190,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36643 €366,43 €
2.0000,34804 €696,08 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €