Similar
Similar

12105C155KAT2A | |
|---|---|
DigiKey Part Number | 12105C155KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12105C155KAT2A |
Description | CAP CER 1.5UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C155KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C155K5RACTU | KEMET | 4.035 | 399-C1210C155K5RACTUCT-ND | 1,04000 € | Similar |
| C3225X7R1H155K200AA | TDK | 17.544 | 445-3933-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28754 € | 287,54 € |
| Unit Price without VAT: | 0,28754 € |
|---|---|
| Unit Price with VAT: | 0,34217 € |



