
12105C106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR71H106KUTR-ND - Tape & Reel (TR) 478-KGM32AR71H106KUCT-ND - Cut Tape (CT) 478-KGM32AR71H106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C106KAT2A |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,35440 € | 17,72 € |
| 100 | 0,32210 € | 32,21 € |
| 500 | 0,26736 € | 133,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24340 € | 243,40 € |
| 2.000 | 0,21884 € | 437,68 € |
| 3.000 | 0,21741 € | 652,23 € |
| 5.000 | 0,21585 € | 1.079,25 € |
| 7.000 | 0,21518 € | 1.506,26 € |
| 10.000 | 0,21453 € | 2.145,30 € |
| 24.000 | 0,20813 € | 4.995,12 € |
| 25.000 | 0,20776 € | 5.194,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

