1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C106K4Z2A

DigiKey Part Number
478-KAF32LR71H106KUTR-ND - Tape & Reel (TR)
478-KAF32LR71H106KUCT-ND - Cut Tape (CT)
478-KAF32LR71H106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C106K4Z2A
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C106K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.951
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,59800 €5,98 €
500,50900 €25,45 €
1000,47870 €47,87 €
5000,40496 €202,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37815 €378,15 €
2.0000,37167 €743,34 €
3.0000,37018 €1.110,54 €
5.0000,36849 €1.842,45 €
7.0000,36747 €2.572,29 €
10.0000,36647 €3.664,70 €
12.0000,35180 €4.221,60 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €