Upgrade

12103E684MAT2A | |
|---|---|
DigiKey Part Number | 12103E684MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12103E684MAT2A |
Description | CAP CER 0.68UF 25V Z5U 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor Z5U 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103E684MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21048 € | 420,96 € |
| Unit Price without VAT: | 0,21048 € |
|---|---|
| Unit Price with VAT: | 0,25047 € |


