
12103D475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32JR51E475MUTR-ND - Tape & Reel (TR) 478-KGM32JR51E475MUCT-ND - Cut Tape (CT) 478-KGM32JR51E475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103D475MAT2A |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103D475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24240 € | 12,12 € |
| 100 | 0,21830 € | 21,83 € |
| 500 | 0,17798 € | 88,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16438 € | 164,38 € |
| 2.000 | 0,15686 € | 313,72 € |
| 3.000 | 0,14905 € | 447,15 € |
| 5.000 | 0,14059 € | 702,95 € |
| 7.000 | 0,13788 € | 965,16 € |
| 10.000 | 0,13518 € | 1.351,80 € |
| 12.000 | 0,13497 € | 1.619,64 € |
| 24.000 | 0,13253 € | 3.180,72 € |
| 25.000 | 0,13225 € | 3.306,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

