
12103C564KAT2A | |
|---|---|
DigiKey Part Number | 478-11973-2-ND - Tape & Reel (TR) 478-11973-1-ND - Cut Tape (CT) 478-11973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C564KAT2A |
Description | CAP CER 0.56UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C564KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26080 € | 13,04 € |
| 100 | 0,23520 € | 23,52 € |
| 500 | 0,19206 € | 96,03 € |
| 1.000 | 0,17873 € | 178,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16777 € | 335,54 € |
| 4.000 | 0,15875 € | 635,00 € |
| 6.000 | 0,15424 € | 925,44 € |
| 10.000 | 0,14923 € | 1.492,30 € |
| 14.000 | 0,14630 € | 2.048,20 € |
| 20.000 | 0,14348 € | 2.869,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

