Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

12103C563KAT2A | |
|---|---|
DigiKey Part Number | 12103C563KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12103C563KAT2A |
Description | CAP CER 0.056UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C563JAT2A | KYOCERA AVX | 0 | 12101C563JAT2A-ND | 0,07681 € | Upgrade |
| 12101C563KAT2A | KYOCERA AVX | 0 | 12101C563KAT2A-ND | 0,07630 € | Upgrade |
| 12105C563JAT2A | KYOCERA AVX | 0 | 12105C563JAT2A-ND | 0,07681 € | Upgrade |
| 12105C563KAT2A | KYOCERA AVX | 0 | 12105C563KAT2A-ND | 0,07416 € | Upgrade |
| 1210J0250563KXT | Knowles Syfer | 0 | 1210J0250563KXT-ND | 0,30448 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07916 € | 316,64 € |
| Unit Price without VAT: | 0,07916 € |
|---|---|
| Unit Price with VAT: | 0,09420 € |





