Upgrade
Similar
Similar

12103C335MAT2A | |
|---|---|
DigiKey Part Number | 12103C335MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12103C335MAT2A |
Description | CAP CER 3.3UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C335MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C335MAT2A | KYOCERA AVX | 1.749 | 478-12865-1-ND | 0,61000 € | Upgrade |
| C3225X7R1E335M160AA | TDK | 1.584 | 445-3939-1-ND | 0,34000 € | Similar |
| KTS250B335M32N0T00 | Chemi-Con | 0 | KTS250B335M32N0T00-ND | 0,82458 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27779 € | 555,58 € |
| Unit Price without VAT: | 0,27779 € |
|---|---|
| Unit Price with VAT: | 0,33057 € |




