
12103C335KAT2A | |
|---|---|
DigiKey Part Number | 478-12103C335KAT2ATR-ND - Tape & Reel (TR) 478-12103C335KAT2ACT-ND - Cut Tape (CT) 478-12103C335KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C335KAT2A |
Description | CAP CER 3.3UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C335KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,04000 € | 10,40 € |
| 50 | 0,90180 € | 45,09 € |
| 100 | 0,78030 € | 78,03 € |
| 500 | 0,58958 € | 294,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27024 € | 540,48 € |
| 4.000 | 0,25752 € | 1.030,08 € |
| 6.000 | 0,25115 € | 1.506,90 € |
| 10.000 | 0,24409 € | 2.440,90 € |
| 14.000 | 0,23996 € | 3.359,44 € |
| 20.000 | 0,23599 € | 4.719,80 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

