
12103C225JAT2A | |
|---|---|
DigiKey Part Number | 478-11404-2-ND - Tape & Reel (TR) 478-11404-1-ND - Cut Tape (CT) 478-11404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C225JAT2A |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C225JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73600 € | 7,36 € |
| 50 | 0,58080 € | 29,04 € |
| 100 | 0,53290 € | 53,29 € |
| 500 | 0,45192 € | 225,96 € |
| 1.000 | 0,42687 € | 426,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40626 € | 812,52 € |
| 4.000 | 0,38929 € | 1.557,16 € |
| 6.000 | 0,38078 € | 2.284,68 € |
| 10.000 | 0,37136 € | 3.713,60 € |
| 14.000 | 0,36585 € | 5.121,90 € |
| 20.000 | 0,36054 € | 7.210,80 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

