100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12106D107MAT4A

DigiKey Part Number
478-KGM32LR50J107MLTR-ND - Tape & Reel (TR)
478-KGM32LR50J107MLCT-ND - Cut Tape (CT)
478-KGM32LR50J107MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12106D107MAT4A
Description
CAP CER 100UF 6.3V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12106D107MAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63900 €6,39 €
500,50100 €25,05 €
1000,45830 €45,83 €
5000,38604 €193,02 €
1.0000,36370 €363,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33019 €1.320,76 €
8.0000,31773 €2.541,84 €
12.0000,31148 €3.737,76 €
20.0000,30456 €6.091,20 €
28.0000,30051 €8.414,28 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €