
12103C106KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71E106KLTR-ND - Tape & Reel (TR) 478-KGM32LR71E106KLCT-ND - Cut Tape (CT) 478-KGM32LR71E106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C106KAT4A |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C106KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29900 € | 14,95 € |
| 100 | 0,27040 € | 27,04 € |
| 500 | 0,22226 € | 111,13 € |
| 1.000 | 0,20739 € | 207,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18508 € | 740,32 € |
| 8.000 | 0,17679 € | 1.414,32 € |
| 12.000 | 0,17263 € | 2.071,56 € |
| 20.000 | 0,16803 € | 3.360,60 € |
| 28.000 | 0,16534 € | 4.629,52 € |
| 40.000 | 0,16275 € | 6.510,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

