12103C105KAZ2A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 393
Unit Price: 1,13000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,55388 €
Datasheet

Direct


TDK
In Stock: 1.685
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 5.728
Unit Price: 1,44000 €
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103C105KAZ2A

DigiKey Part Number
478-KGF32GR71E105KUTR-ND - Tape & Reel (TR)
478-KGF32GR71E105KUCT-ND - Cut Tape (CT)
478-KGF32GR71E105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103C105KAZ2A
Description
CAP CER 1UF 25V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210F105K3RACTUKEMET393399-C1210F105K3RACTUCT-ND1,13000 €Direct
C1210X105K3RACTUKEMET0399-C1210X105K3RACTUTR-ND0,55388 €Direct
C3225X7R1E105K115AMTDK1.685445-6092-1-ND0,31000 €Direct
C1210X105K5RACTUKEMET5.728399-C1210X105K5RACTUCT-ND1,44000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,46300 €4,63 €
500,35720 €17,86 €
1000,32450 €32,45 €
5000,26918 €134,59 €
1.0000,25211 €252,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23804 €476,08 €
4.0000,22647 €905,88 €
6.0000,22067 €1.324,02 €
10.0000,21425 €2.142,50 €
14.0000,21049 €2.946,86 €
20.0000,20688 €4.137,60 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €