27 pF Thin Film Capacitor 100 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101K270JBTTR\R

DigiKey Part Number
12101K270JBTTR\R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12101K270JBTTR\R
Description
CAP THIN FILM 27PF 100V 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF Thin Film Capacitor 100 V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101K270JBTTR\R Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
27 pF
Size / Dimension
0.119" L x 0.098" W (3.02mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.044" (1.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,89708 €8.970,80 €
Manufacturers Standard Package
Unit Price without VAT:0,89708 €
Unit Price with VAT:1,06753 €