12 pF Thin Film Capacitor 100 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101K120JBTTR\R

DigiKey Part Number
12101K120JBTTR\R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12101K120JBTTR\R
Description
CAP THIN FILM 12PF 100V 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 pF Thin Film Capacitor 100 V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101K120JBTTR\R Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
12 pF
Size / Dimension
0.119" L x 0.098" W (3.02mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.044" (1.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,89708 €8.970,80 €
Manufacturers Standard Package
Unit Price without VAT:0,89708 €
Unit Price with VAT:1,06753 €