
12101K100GBTTR | |
|---|---|
DigiKey Part Number | 12101K100GBTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12101K100GBTTR |
Description | CAP THIN FILM 10PF 100V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF Thin Film Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101K100GBTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±2% | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.119" L x 0.098" W (3.02mm x 2.50mm) | |
Height - Seated (Max) | 0.044" (1.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33497 € | 4.004,91 € |
| Unit Price without VAT: | 1,33497 € |
|---|---|
| Unit Price with VAT: | 1,58861 € |

