Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

12101C563MAT2A | |
|---|---|
DigiKey Part Number | 12101C563MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12101C563MAT2A |
Description | CAP CER 0.056UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C563MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C563JAT2A | KYOCERA AVX | 0 | 12101C563JAT2A-ND | 0,07620 € | Upgrade |
| 12101C563KAT2A | KYOCERA AVX | 0 | 12101C563KAT2A-ND | 0,07569 € | Upgrade |
| C1210C563M1RACTU | KEMET | 0 | 399-C1210C563M1RACTUTR-ND | 0,12164 € | Direct |
| C1210C563JARACTU | KEMET | 0 | 399-C1210C563JARACTUTR-ND | 0,26463 € | Upgrade |
| C1210C563K1RACTU | KEMET | 0 | 399-C1210C563K1RACTUTR-ND | 0,13427 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07702 € | 308,08 € |
| Unit Price without VAT: | 0,07702 € |
|---|---|
| Unit Price with VAT: | 0,09165 € |




