1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C475K4Z2A

DigiKey Part Number
478-KAF32LR72A475KUTR-ND - Tape & Reel (TR)
478-KAF32LR72A475KUCT-ND - Cut Tape (CT)
478-KAF32LR72A475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C475K4Z2A
Description
CAP CER 4.7UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52900 €5,29 €
500,41080 €20,54 €
1000,37450 €37,45 €
5000,32514 €162,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30001 €300,01 €
2.0000,28276 €565,52 €
3.0000,27610 €828,30 €
5.0000,26726 €1.336,30 €
7.0000,26209 €1.834,63 €
10.0000,25711 €2.571,10 €
12.0000,25573 €3.068,76 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €