
12101C225K4Z2A | |
---|---|
DigiKey Part Number | 478-KAF32LR72A225KUTR-ND - Tape & Reel (TR) 478-KAF32LR72A225KUCT-ND - Cut Tape (CT) 478-KAF32LR72A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C225K4Z2A |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,41200 € | 4,12 € |
50 | 0,33400 € | 16,70 € |
100 | 0,31320 € | 31,32 € |
500 | 0,25226 € | 126,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,23273 € | 232,73 € |
2.000 | 0,22092 € | 441,84 € |
3.000 | 0,21949 € | 658,47 € |
5.000 | 0,21837 € | 1.091,85 € |
7.000 | 0,21770 € | 1.523,90 € |
10.000 | 0,21635 € | 2.163,50 € |
12.000 | 0,21427 € | 2.571,24 € |
24.000 | 0,20724 € | 4.973,76 € |
25.000 | 0,20686 € | 5.171,50 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |