
1206ZZ475MAT2A | |
|---|---|
DigiKey Part Number | 478-12254-2-ND - Tape & Reel (TR) 478-12254-1-ND - Cut Tape (CT) 478-12254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZZ475MAT2A |
Description | CAP CER 4.7UF 10V X7S 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZZ475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,41180 € | 20,59 € |
| 100 | 0,37510 € | 37,51 € |
| 500 | 0,31340 € | 156,70 € |
| 1.000 | 0,29428 € | 294,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27855 € | 557,10 € |
| 4.000 | 0,26561 € | 1.062,44 € |
| 6.000 | 0,25912 € | 1.554,72 € |
| 10.000 | 0,25193 € | 2.519,30 € |
| 14.000 | 0,24773 € | 3.468,22 € |
| 20.000 | 0,24369 € | 4.873,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

