
1206ZG226ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AV51A226ZUTR-ND - Tape & Reel (TR) 478-KGM31AV51A226ZUCT-ND - Cut Tape (CT) 478-KGM31AV51A226ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZG226ZAT2A |
Description | CAP CER 22UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZG226ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84800 € | 8,48 € |
| 50 | 0,67500 € | 33,75 € |
| 100 | 0,62170 € | 62,17 € |
| 500 | 0,53156 € | 265,78 € |
| 1.000 | 0,50368 € | 503,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49034 € | 980,68 € |
| 4.000 | 0,47105 € | 1.884,20 € |
| 6.000 | 0,46139 € | 2.768,34 € |
| 10.000 | 0,45069 € | 4.506,90 € |
| 14.000 | 0,44442 € | 6.221,88 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

