6.8 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZD685MAT2A

DigiKey Part Number
1206ZD685MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206ZD685MAT2A
Description
CAP CER 6.8UF 10V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.090" (2.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12305 €246,10 €
Manufacturers Standard Package
Unit Price without VAT:0,12305 €
Unit Price with VAT:0,14643 €