22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZD226MAT2A

DigiKey Part Number
478-KGM31HR51A226MUTR-ND - Tape & Reel (TR)
478-KGM31HR51A226MUCT-ND - Cut Tape (CT)
478-KGM31HR51A226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206ZD226MAT2A
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206ZD226MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73.649
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 $0,49 $
100,30000 $3,00 $
500,22420 $11,21 $
1000,20100 $20,10 $
5000,16160 $80,80 $
1.0000,14944 $149,44 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13944 $278,88 $
4.0000,13122 $524,88 $
6.0000,12710 $762,60 $
10.0000,12253 $1.225,30 $
14.0000,11986 $1.678,04 $
20.0000,11729 $2.345,80 $
Manufacturers Standard Package
Unit Price without VAT:0,49000 $
Unit Price with VAT:0,58310 $