
1206ZC226KAT2A | |
---|---|
DigiKey Part Number | 478-KGM31AR71A226KUTR-ND - Tape & Reel (TR) 478-KGM31AR71A226KUCT-ND - Cut Tape (CT) 478-KGM31AR71A226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC226KAT2A |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC226KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,45500 € | 4,55 € |
50 | 0,36880 € | 18,44 € |
100 | 0,33540 € | 33,54 € |
500 | 0,27912 € | 139,56 € |
1.000 | 0,26171 € | 261,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,22484 € | 562,10 € |
5.000 | 0,21704 € | 1.085,20 € |
7.500 | 0,21535 € | 1.615,12 € |
12.500 | 0,21356 € | 2.669,50 € |
17.500 | 0,21302 € | 3.727,85 € |
25.000 | 0,21248 € | 5.312,00 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |