
1206YD226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR51C226MUTR-ND - Tape & Reel (TR) 478-KGM31AR51C226MUCT-ND - Cut Tape (CT) 478-KGM31AR51C226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YD226MAT2A |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YD226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61900 € | 6,19 € |
| 50 | 0,48380 € | 24,19 € |
| 100 | 0,44230 € | 44,23 € |
| 500 | 0,37226 € | 186,13 € |
| 1.000 | 0,35058 € | 350,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13650 € | 273,00 € |
| 4.000 | 0,12874 € | 514,96 € |
| 6.000 | 0,12486 € | 749,16 € |
| 10.000 | 0,12056 € | 1.205,60 € |
| 14.000 | 0,11805 € | 1.652,70 € |
| 20.000 | 0,11563 € | 2.312,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

