1206DD105KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YD226KAT2A

DigiKey Part Number
478-KGM31AR51C226KUTR-ND - Tape & Reel (TR)
478-KGM31AR51C226KUCT-ND - Cut Tape (CT)
478-KGM31AR51C226KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206YD226KAT2A
Description
CAP CER 22UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206YD226KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,59200 €5,92 €
500,45640 €22,82 €
1000,39070 €39,07 €
5000,34514 €172,57 €
1.0000,33216 €332,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34977 €699,54 €
4.0000,27138 €1.085,52 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €