
1206YC106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR71C106KUTR-ND - Tape & Reel (TR) 478-KGM31AR71C106KUCT-ND - Cut Tape (CT) 478-KGM31AR71C106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC106KAT2A |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,22650 € | 22,65 € |
| 500 | 0,18474 € | 92,37 € |
| 1.000 | 0,17182 € | 171,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14866 € | 371,65 € |
| 5.000 | 0,14081 € | 704,05 € |
| 7.500 | 0,13688 € | 1.026,60 € |
| 12.500 | 0,13252 € | 1.656,50 € |
| 17.500 | 0,12997 € | 2.274,47 € |
| 25.000 | 0,12752 € | 3.188,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

