Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent

1206YC105MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C105MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206YC105MAT4A |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC105MAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05638 € | 563,80 € |
| Unit Price without VAT: | 0,05638 € |
|---|---|
| Unit Price with VAT: | 0,06709 € |






