
1206YC105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C105MUTR-ND - Tape & Reel (TR) 478-KGM31HR71C105MUCT-ND - Cut Tape (CT) 478-KGM31HR71C105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC105MAT2A |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12820 € | 6,41 € |
| 100 | 0,11380 € | 11,38 € |
| 500 | 0,08956 € | 44,78 € |
| 1.000 | 0,08208 € | 82,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06371 € | 191,13 € |
| 6.000 | 0,05963 € | 357,78 € |
| 9.000 | 0,05758 € | 518,22 € |
| 15.000 | 0,05532 € | 829,80 € |
| 21.000 | 0,05399 € | 1.133,79 € |
| 30.000 | 0,05272 € | 1.581,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

