
1206SC222KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR73N222KUTR-ND - Tape & Reel (TR) 478-KGM31AR73N222KUCT-ND - Cut Tape (CT) 478-KGM31AR73N222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206SC222KAT2A |
Description | CAP CER 2200PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,30140 € | 30,14 € |
| 500 | 0,24920 € | 124,60 € |
| 1.000 | 0,23305 € | 233,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21977 € | 439,54 € |
| 4.000 | 0,20884 € | 835,36 € |
| 6.000 | 0,20336 € | 1.220,16 € |
| 10.000 | 0,19730 € | 1.973,00 € |
| 14.000 | 0,19375 € | 2.712,50 € |
| 20.000 | 0,19033 € | 3.806,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

