
1206SC102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR73N102KUTR-ND - Tape & Reel (TR) 478-KGM31AR73N102KUCT-ND - Cut Tape (CT) 478-KGM31AR73N102KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206SC102KAT2A |
Description | CAP CER 1000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206SC102KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05540 € | 5,54 € |
| 500 | 0,04202 € | 21,01 € |
| 1.000 | 0,03788 € | 37,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03171 € | 126,84 € |
| 8.000 | 0,02942 € | 235,36 € |
| 12.000 | 0,02827 € | 339,24 € |
| 20.000 | 0,02700 € | 540,00 € |
| 28.000 | 0,02626 € | 735,28 € |
| 40.000 | 0,02555 € | 1.022,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

