
1206SC102KAT1A | |
|---|---|
DigiKey Part Number | 478-1206SC102KAT1ATR-ND - Tape & Reel (TR) 478-1206SC102KAT1ACT-ND - Cut Tape (CT) 478-1206SC102KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206SC102KAT1A |
Description | CAP CER 1000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206SC102KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,30140 € | 30,14 € |
| 500 | 0,24920 € | 124,60 € |
| 1.000 | 0,23305 € | 233,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20884 € | 835,36 € |
| 8.000 | 0,19984 € | 1.598,72 € |
| 12.000 | 0,19533 € | 2.343,96 € |
| 20.000 | 0,19033 € | 3.806,60 € |
| 28.000 | 0,18741 € | 5.247,48 € |
| 40.000 | 0,18460 € | 7.384,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

