Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1206PC273KAT1A | |
|---|---|
DigiKey Part Number | 478-3980-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206PC273KAT1A |
Description | CAP CER 0.027UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206PC273KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31DR72E273JU | KYOCERA AVX | 0 | 478-KGM31DR72E273JUTR-ND | 0,08287 € | Upgrade |
| KGM31DR72E273KU | KYOCERA AVX | 0 | 478-KGM31DR72E273KUTR-ND | 0,06955 € | Parametric Equivalent |
| 1206J2500273KXT | Knowles Syfer | 0 | 1206J2500273KXT-ND | 0,24270 € | Direct |
| C1206C273KARACTU | KEMET | 879 | 399-C1206C273KARACTUCT-ND | 0,53000 € | Direct |
| 1206J2500273JXT | Knowles Syfer | 0 | 1206J2500273JXT-ND | 0,27500 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16117 € | 644,68 € |
| Unit Price without VAT: | 0,16117 € |
|---|---|
| Unit Price with VAT: | 0,19179 € |





