
1206PC223KAT1A | |
|---|---|
DigiKey Part Number | 478-5555-2-ND - Tape & Reel (TR) 478-5555-1-ND - Cut Tape (CT) 478-5555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206PC223KAT1A |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206PC223KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17990 € | 17,99 € |
| 500 | 0,14508 € | 72,54 € |
| 1.000 | 0,13431 € | 134,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11817 € | 472,68 € |
| 8.000 | 0,11217 € | 897,36 € |
| 12.000 | 0,10916 € | 1.309,92 € |
| 20.000 | 0,10583 € | 2.116,60 € |
| 28.000 | 0,10389 € | 2.908,92 € |
| 40.000 | 0,10201 € | 4.080,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

