
1206PC103KAT2A | |
|---|---|
DigiKey Part Number | 478-1206PC103KAT2ATR-ND - Tape & Reel (TR) 478-1206PC103KAT2ACT-ND - Cut Tape (CT) 478-1206PC103KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206PC103KAT2A |
Description | CAP CER 0.01UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,20850 € | 20,85 € |
| 500 | 0,16928 € | 84,64 € |
| 1.000 | 0,15719 € | 157,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13905 € | 556,20 € |
| 8.000 | 0,13231 € | 1.058,48 € |
| 12.000 | 0,12894 € | 1.547,28 € |
| 20.000 | 0,12519 € | 2.503,80 € |
| 28.000 | 0,12300 € | 3.444,00 € |
| 40.000 | 0,12090 € | 4.836,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

