10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206PC103KAT1A

DigiKey Part Number
478-5553-2-ND - Tape & Reel (TR)
478-5553-1-ND - Cut Tape (CT)
478-5553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206PC103KAT1A
Description
CAP CER 10000PF 250V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206PC103KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.902
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 $0,48 $
100,29100 $2,91 $
500,21720 $10,86 $
1000,19440 $19,44 $
5000,15610 $78,05 $
1.0000,14425 $144,25 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12650 $506,00 $
8.0000,11991 $959,28 $
12.0000,11661 $1.399,32 $
20.0000,11294 $2.258,80 $
28.0000,11080 $3.102,40 $
40.0000,10875 $4.350,00 $
Manufacturers Standard Package
Unit Price without VAT:0,48000 $
Unit Price with VAT:0,57120 $