


1206GC471KAT2A | |
---|---|
DigiKey Part Number | 478-KGM31AR73D471KUTR-ND - Tape & Reel (TR) 478-KGM31AR73D471KUCT-ND - Cut Tape (CT) 478-KGM31AR73D471KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC471KAT2A |
Description | CAP CER 470PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GC471KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,20900 € | 2,09 € |
50 | 0,15520 € | 7,76 € |
100 | 0,13850 € | 13,85 € |
500 | 0,11036 € | 55,18 € |
1.000 | 0,10168 € | 101,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07819 € | 312,76 € |
8.000 | 0,07757 € | 620,56 € |
12.000 | 0,07725 € | 927,00 € |
20.000 | 0,07688 € | 1.537,60 € |
28.000 | 0,07666 € | 2.146,48 € |
40.000 | 0,07644 € | 3.057,60 € |
48.000 | 0,07634 € | 3.664,32 € |
96.000 | 0,07397 € | 7.101,12 € |
100.000 | 0,07384 € | 7.384,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |