1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206GC471KAT1A

DigiKey Part Number
478-2957-2-ND - Tape & Reel (TR)
478-2957-1-ND - Cut Tape (CT)
478-2957-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1206GC471KAT1A
Description
CAP CER 470PF 2KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206GC471KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19000 €1,90 €
500,14020 €7,01 €
1000,12480 €12,48 €
5000,09892 €49,46 €
1.0000,09093 €90,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09044 €361,76 €
8.0000,08551 €684,08 €
12.0000,08304 €996,48 €
20.0000,08030 €1.606,00 €
28.0000,07870 €2.203,60 €
40.0000,07716 €3.086,40 €
48.0000,07643 €3.668,64 €
96.0000,07397 €7.101,12 €
100.0000,07384 €7.384,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €