
1206GC152MAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31AR73D152MUTR-ND - Tape & Reel (TR) 478-KGF31AR73D152MUCT-ND - Cut Tape (CT) 478-KGF31AR73D152MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC152MAZ2A |
Description | CAP CER 1500PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GC152MAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33220 € | 16,61 € |
| 100 | 0,30120 € | 30,12 € |
| 500 | 0,24902 € | 124,51 € |
| 1.000 | 0,23290 € | 232,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21963 € | 439,26 € |
| 4.000 | 0,20870 € | 834,80 € |
| 6.000 | 0,20323 € | 1.219,38 € |
| 10.000 | 0,19716 € | 1.971,60 € |
| 14.000 | 0,19361 € | 2.710,54 € |
| 20.000 | 0,19020 € | 3.804,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

