


1206GC102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR73D102KUTR-ND - Tape & Reel (TR) 478-KGM31AR73D102KUCT-ND - Cut Tape (CT) 478-KGM31AR73D102KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC102KAT2A |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GC102KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07720 € | 7,72 € |
| 500 | 0,05954 € | 29,77 € |
| 1.000 | 0,05412 € | 54,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04600 € | 184,00 € |
| 8.000 | 0,04298 € | 343,84 € |
| 12.000 | 0,04148 € | 497,76 € |
| 20.000 | 0,03980 € | 796,00 € |
| 28.000 | 0,03883 € | 1.087,24 € |
| 40.000 | 0,03789 € | 1.515,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

