
1206GA100JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31DCG3D100JUTR-ND - Tape & Reel (TR) 478-KGM31DCG3D100JUCT-ND - Cut Tape (CT) 478-KGM31DCG3D100JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GA100JAT2A |
Description | CAP CER 10PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GA100JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,38560 € | 19,28 € |
| 100 | 0,35080 € | 35,08 € |
| 500 | 0,29216 € | 146,08 € |
| 1.000 | 0,27401 € | 274,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25159 € | 754,77 € |
| 6.000 | 0,24062 € | 1.443,72 € |
| 9.000 | 0,23512 € | 2.116,08 € |
| 15.000 | 0,22903 € | 3.435,45 € |
| 21.000 | 0,22547 € | 4.734,87 € |
| 30.000 | 0,22204 € | 6.661,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

