
1206DD106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51V106KUTR-ND - Tape & Reel (TR) 478-KGM31HR51V106KUCT-ND - Cut Tape (CT) 478-KGM31HR51V106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206DD106KAT2A |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206DD106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24240 € | 12,12 € |
| 100 | 0,21840 € | 21,84 € |
| 500 | 0,17800 € | 89,00 € |
| 1.000 | 0,16551 € | 165,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15834 € | 316,68 € |
| 4.000 | 0,14972 € | 598,88 € |
| 6.000 | 0,14540 € | 872,40 € |
| 10.000 | 0,14061 € | 1.406,10 € |
| 14.000 | 0,13781 € | 1.929,34 € |
| 20.000 | 0,13512 € | 2.702,40 € |
| 24.000 | 0,13385 € | 3.212,40 € |
| 48.000 | 0,12955 € | 6.218,40 € |
| 50.000 | 0,12932 € | 6.466,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

