510 pF ±10% 600V/630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206CC511KAT1A

DigiKey Part Number
478-1206CC511KAT1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206CC511KAT1A
Description
CAP CER 510PF 600V/630V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 pF ±10% 600V/630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12305 €246,10 €
Manufacturers Standard Package
Unit Price without VAT:0,12305 €
Unit Price with VAT:0,14643 €